| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-555-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-555-203 |
333-034-555-203
| Heilind Number: | EDA333-034-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-555-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers a high amperage rating of 3 A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, facilitating seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it a must-have component for your PCB assembly projects. Trust in our high-quality connector to streamline your electronic connections with precision and durability.

