| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-555-804 |
333-034-555-804
| Heilind Number: | EDA333-034-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in operation. With a green color for easy identification, it features two rows of copper alloy contacts, offering a total of 34 positions at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing provide seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees high performance even in harsh environments. Trust in this essential component for your board-to-board connections, meeting all industry standards for quality and reliability. Elevate your electronic designs with the best-in-class Card Edge Connector.

