| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-556-203 |
333-034-556-203
| Heilind Number: | EDA333-034-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for efficient board-to-board connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row configuration with 34 positions allows for versatile usage in various applications. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for both indoor and outdoor environments. Its straight mount orientation offers easy installation onto PCBs. Trust in this essential component to streamline your electronic connections with precision and durability.

