| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-556-204 |
333-034-556-204
| Heilind Number: | EDA333-034-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-556-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable and efficient solution for seamless PCB integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal performance for your projects. Boasting 34 positions and a 3A amperage rating, it's perfect for high-density applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for secure and stable board-to-board connections in your designs.

