| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-556-207 |
333-034-556-207
| Heilind Number: | EDA333-034-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and 34 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate precise mating. Constructed from high-quality copper alloy, the contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity standards with this essential component.

