| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-556-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-556-208 |
333-034-556-208
| Heilind Number: | EDA333-034-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-556-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. Boasting 34 positions and a current rating of 3A, it is perfect for demanding applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Trust in this connector for optimal board-to-board connections in your projects.

