| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-556-802 |
333-034-556-802
| Heilind Number: | EDA333-034-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Each component boasts two rows of meticulously crafted Copper Alloy contacts, providing reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for 34 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Upgrade your hardware with this essential connector for seamless board-to-board connectivity.

