| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-558-102 |
333-034-558-102
| Heilind Number: | EDA333-034-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row with 34 positions, offering ample connectivity options for your electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure long-lasting quality, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for easy installation, making it a must-have component for your PCB assembly needs. Trust in our Card Edge Connector for efficient and secure connectivity in your electronic projects.

