| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-558-103 |
333-034-558-103
| Heilind Number: | EDA333-034-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 34 positions and a single row layout, it's perfect for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or commercial use, its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component for your PCB assembly needs.

