| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-558-202 |
333-034-558-202
| Heilind Number: | EDA333-034-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-558-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our high-performance Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal functionality, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and a total of 34 positions, it ensures secure and efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precision in assembly. Its right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105 °C ensures durability in various environments. Trust in this connector for robust and dependable board-to-board connections in your electronic applications.

