| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-558-203 |
333-034-558-203
| Heilind Number: | EDA333-034-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and durable design for seamless integration. With a robust amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Its dual-row layout with 34 positions allows for versatile connectivity options. The Copper Alloy contact material ensures optimal signal transmission. Perfect for various applications, this connector is designed for right-angle mounting, with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for any project.

