| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-558-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-558-208 |
333-034-558-208
| Heilind Number: | EDA333-034-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-558-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers secure and efficient power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 34 positions, provide ample room for seamless board-to-board connections. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Elevate your electronic designs with this essential component.

