| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-558-604 |
333-034-558-604
| Heilind Number: | EDA333-034-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring seamless integration in your circuit board setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and reliability in every application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your PCB connections with this essential component, a must-have in any professional or DIY electronics project.

