333-034-558-802

Heilind Number:EDA333-034-558-802
Manufacturer:EDAC
Manufacturer Number:333-034-558-802
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-034-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-034-558-802

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a dual-row layout with 34 positions for optimal signal transmission. The durable construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures long-lasting performance in a variety of environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The right-angle mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your PCB assemblies with this high-quality connector and experience reliable data transfer capabilities.