| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-558-804 |
333-034-558-804
| Heilind Number: | EDA333-034-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With two rows of copper alloy contacts, it offers seamless and efficient transmission of data and power. The .156-inch pitch and .2-inch row spacing provide optimal performance, while the 34 positions accommodate a wide range of connection needs. Suitable for right-angle mounting, it's perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity requirements. Upgrade your devices with this essential component and experience seamless performance like never before.

