| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-101 |
333-034-559-101
| Heilind Number: | EDA333-034-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, an essential component for seamless board-to-board connectivity. Boasting a vibrant green hue, this connector not only stands out visually but also guarantees reliable performance, thanks to its robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 34 positions, it offers ample space for efficient data transmission. Crafted from durable Copper Alloy, the contacts ensure secure and stable connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a professional or DIY enthusiast, this connector, with a 3A amperage rating, is suitable for a wide range of applications. Its right-angle mount orientation allows for flexible placement on your PCB, and with an operating temperature range of -40 to 105°C, it's built to withstand harsh environmental conditions. Upgrade your project with this high-quality connector, perfect for demanding industrial or commercial settings.

