| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-107 |
333-034-559-107
| Heilind Number: | EDA333-034-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material in a striking Green color. With a single row configuration and Copper Alloy contact material, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 34 positions available for versatile use. Its Right Angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector for efficient and durable electronic connections.

