| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-201 |
333-034-559-201
| Heilind Number: | EDA333-034-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and 34 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

