| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-202 |
333-034-559-202
| Heilind Number: | EDA333-034-559-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it offers reliable performance in a variety of applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 34 positions provide ample connectivity options. Mountable in a right-angle orientation, it allows for efficient PCB layout. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its quality and functionality to meet your connectivity needs seamlessly.

