| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-203 |
333-034-559-203
| Heilind Number: | EDA333-034-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector. Designed for optimum performance, this sleek green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and efficient transmission. Featuring 34 positions and a right-angle mount orientation, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity with this essential component.

