| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-607 |
333-034-559-607
| Heilind Number: | EDA333-034-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with 34 positions, perfect for your circuit board needs. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide easy connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Elevate your electronic projects with this essential component.

