| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-802 |
333-034-559-802
| Heilind Number: | EDA333-034-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek green finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows and 34 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate the connectivity standards of your devices.

