| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-803 |
333-034-559-803
| Heilind Number: | EDA333-034-559-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 34 positions each, it offers ample space for robust interconnection. The contact material, made from durable Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronic assemblies with this high-quality component, a perfect fit for your PCB design needs.

