| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-807 |
333-034-559-807
| Heilind Number: | EDA333-034-559-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a pivotal component designed for seamless inter-board communication. With a dual-row configuration and 34 positions, it offers ample connectivity options for your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both durability and safety. Each contact point is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. This connector, with a pitch of .156 inches and row spacing of .2 inches, facilitates precise alignment between boards. Its right angle mount orientation allows for efficient installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your connectivity solutions with this high-performance Card Edge Connector.

