| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-808 |
333-034-559-808
| Heilind Number: | EDA333-034-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 34 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation, while the green color adds a touch of visual appeal. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3 A amperage rating to deliver consistent power transmission. Ideal for Board to Board PCB connections, it's a must-have component for your electronic projects.

