| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-559-812 |
333-034-559-812
| Heilind Number: | EDA333-034-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration into PCB setups, this essential component boasts a vibrant green hue for easy identification. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal conductivity. The connector accommodates 34 positions, facilitating extensive board-to-board connections. Its right-angle mount orientation suits various assembly configurations, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust this essential component for seamless and efficient electronic interconnectivity.

