| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-560-201 |
333-034-560-201
| Heilind Number: | EDA333-034-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 34 positions available for versatile setups. Engineered for optimal performance, this connector maintains integrity in a wide temperature range from -40 to 105 °C. Upgrade your electronic systems with this essential component for seamless data transmission and power distribution.

