| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-560-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-560-204 |
333-034-560-204
| Heilind Number: | EDA333-034-560-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-560-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts in a .156-inch pitch, it offers secure and efficient data transmission. Boasting 34 positions and a 3A amperage, it's ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality. Trust in this connector for streamlined board-to-board connections in your electronic projects.

