| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-034-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-034-560-808 |
333-034-560-808
| Heilind Number: | EDA333-034-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-034-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in various applications. With two rows of copper alloy contacts, it offers a total of 34 positions with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it accommodates a maximum amperage of 3 A. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in demanding environments. Trust in this high-quality connector to streamline your circuitry and drive optimal connectivity.

