| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-520-101 |
333-035-520-101
| Heilind Number: | EDA333-035-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector in vibrant Green. Designed for superior performance, it features a single row with 35 positions, allowing seamless board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable power transmission with an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our high-quality connector for efficient and secure PCB integration.

