| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-520-102 |
333-035-520-102
| Heilind Number: | EDA333-035-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, its single-row configuration accommodates 35 positions, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers optimal conductivity for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment on your board. Its green color adds a touch of vibrancy to your setup while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line component.

