| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-521-104 |
333-035-521-104
| Heilind Number: | EDA333-035-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row configuration with 35 positions, ensuring seamless integration into your electronic systems. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity and signal integrity. Whether you're working in industrial or commercial environments, this connector is built to withstand the harshest conditions, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation and .2-inch row spacing for easy installation and efficient performance. Elevate your PCB assembly with this essential component, a testament to quality and innovation in electronic connectivity.

