| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-521-107 |
333-035-521-107
| Heilind Number: | EDA333-035-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-521-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, it offers a pop of color alongside its high performance capabilities. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 35 positions, it accommodates multiple connections with ease. The contact material, Copper Alloy, provides excellent conductivity. With a pitch and row spacing of .156 in and .2 in respectively, it enables precise and secure attachment to your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your device with this essential connector, a must-have for any electronics enthusiast.

