| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-521-108 |
333-035-521-108
| Heilind Number: | EDA333-035-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 35 positions for efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring durability and visibility. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made from high-quality Copper Alloy, delivering optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component for your PCB projects. Trust in our connector to provide reliable performance and seamless connectivity.

