| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-521-603 |
333-035-521-603
| Heilind Number: | EDA333-035-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contacts ensure reliable signal transmission, while the 35 positions with a pitch of .156 inches offer ample connectivity options. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation and single row design make it easy to install, making it an essential component for your PCB assembly projects.

