| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-521-612 |
333-035-521-612
| Heilind Number: | EDA333-035-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector is not only visually distinct but also highly functional, offering a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row configuration and 35 positions, it facilitates precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for a wide range of applications, this connector is a essential component for professionals working with PCBs.

