| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-523-101 |
333-035-523-101
| Heilind Number: | EDA333-035-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. This essential connector boasts a vibrant green color and a single-row configuration, featuring 35 positions for optimal connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your PCB assembly with this essential connector for enhanced performance and reliability.

