| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-523-104 |
333-035-523-104
| Heilind Number: | EDA333-035-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity. Boasting 35 positions in a single row layout, it offers ample connectivity options. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it perfect for various environments. Upgrade your PCB connections with this essential component.

