| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-524-102 |
333-035-524-102
| Heilind Number: | EDA333-035-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector is a vital component for efficient board-to-board communication. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a single row design with 35 positions and a pitch of .156 inches, it offers optimal space utilization and connectivity. The sleek green color adds a touch of style to your setup, while its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for robust and long-lasting performance in your projects.

