| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-540-102 |
333-035-540-102
| Heilind Number: | EDA333-035-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vivid green hue, this connector boasts a single row design with 35 positions, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while its 3 A amperage and wide operating temperature range from -40 to 105 °C make it suitable for various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Whether for industrial or commercial applications, this connector, with its straight mount orientation, is a must-have for achieving seamless electronic integration. Elevate your connectivity solutions with this high-quality Card Edge Connector.

