| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-540-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-540-104 |
333-035-540-104
| Heilind Number: | EDA333-035-540-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-540-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a contact material of Copper Alloy, it guarantees efficient and stable connections. The 35-position, single-row layout offers ample space for multiple connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether in industrial settings or consumer electronics, this green-colored connector is a versatile solution for your connectivity needs. Its straight mount orientation makes installation hassle-free, while its 3A amperage rating ensures optimal performance. Trust in this connector to deliver consistent and secure connections, meeting the highest standards of quality and durability. Elevate your electronic designs with this essential component.

