| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-540-603 |
333-035-540-603
| Heilind Number: | EDA333-035-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features 35 positions with a single row layout, making it perfect for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and conductivity in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment for seamless integration. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in extreme conditions. Upgrade your PCB setup with this high-quality connector, essential for achieving smooth and efficient electronic connections.

