| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-541-102 |
333-035-541-102
| Heilind Number: | EDA333-035-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green hue, ensures seamless power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in challenging environments. With a single row design and 35 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material and .156-inch pitch further optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic projects with this high-quality and durable Card Edge Connector.

