| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-541-103 |
333-035-541-103
| Heilind Number: | EDA333-035-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-541-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 35 positions, meeting your connectivity needs with precision. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its green color adds a touch of visual distinction, perfect for easy identification during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential component, providing a secure and stable connection every time.

