| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-541-602 |
333-035-541-602
| Heilind Number: | EDA333-035-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-541-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance in any environment. The copper alloy contact material ensures efficient power transmission, with a 3A amperage rating for optimal conductivity. With 35 positions and a .156-inch pitch, it offers ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector for robust and efficient connectivity solutions.

