| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-542-104 |
333-035-542-104
| Heilind Number: | EDA333-035-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 35 positions, perfect for streamlined board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission at a rated amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Whether for industrial or commercial applications, its straight mount orientation and vibrant green color make installation easy and visually appealing. Elevate your electronic assemblies with this essential component, meeting the highest standards of quality and performance.

