| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-544-102 |
333-035-544-102
| Heilind Number: | EDA333-035-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green design, this connector is not only visually striking but also highly functional. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row configuration with 35 positions allows for seamless PCB integration. Made with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications.Upgrade your PCB connections with this essential component.

