| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-558-101 |
333-035-558-101
| Heilind Number: | EDA333-035-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, offering optimal functionality for your electronic assemblies. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in various operating conditions. The green color adds a sleek touch to your setup, while the right-angle mount orientation allows for efficient PCB installation. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy connection and assembly processes. Rated for 3A, it guarantees safe and efficient power transmission. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for diverse applications. Trust in our connector to deliver the perfect blend of performance, durability, and convenience for your projects.

