| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-558-102 |
333-035-558-102
| Heilind Number: | EDA333-035-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional performance. With an amperage rating of 3 A, it ensures efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. This single-row connector, boasting 35 positions and a pitch of .156 inches, facilitates precise and secure connections on your circuit boards. Crafted with copper alloy contacts, it ensures reliable conductivity, even in demanding environments. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various applications. Elevate your PCB design with this high-quality Card Edge Connector.

