| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-035-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-035-558-603 |
333-035-558-603
| Heilind Number: | EDA333-035-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-035-558-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this precision-engineered component features 35 positions in a single row, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability in every application. With a pitch of 0.156 inches and row spacing of 0.2 inches, it offers efficient data transmission. Its right-angle mount orientation enables easy installation, while its green color adds a sleek touch to your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Elevate your connectivity solutions with this essential component.

